E-T-A Circuit Protection and Control 104-PR-1.5A
Circuit Breaker Thermal Push-to-Reset PCB Mount Solder Pins 1P 250VAC/48VDC 1.5A
Mfr. Part #: 104-PR-1.5A / RS Stock #: 70128923
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$23.08817
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Push-To-Reset
Application
Motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, and caravans.
Button Color
Black
Current Rating
1.5 A
DC Voltage
48 V
Dielectric Voltage
3000 VAC
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 0.059 in
Mounting Type
PCB Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)
Termination
PCB ; Through Hole
Voltage Rating
240 VAC, 48 VDC V
Overview
Miniaturized single-pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-Type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Type 1140-E.
Features:
Miniaturized Single-Pole Thermal Circuit Breaker
Push-to-Reset, Tease Free, Snap Action Mechanism
Excellent Fuse Replacement
Specifications:
UL, CSA and VDC Approved
Voltage Ratings: 250 VAC; 48 VDC
PCB Mounting Terminals
Current Ratings: 0.05 A to 10 A
Features:
Specifications: