Skip to content
information
Shopping from the United States?

Dwyer Instruments A-396A

Calibration Pump,Hand operated,Adjustable Output,0 - 72 psig (5 Bar),Bleed Valve

Mfr. Part #: A-396A / RS Stock #: 70328491

Dwyer Instruments

Dwyer Instruments A-396A

Mfr. Part #: A-396A
RS Stock #: 70328491

Description

Calibration Pump,Hand operated,Adjustable Output,0 - 72 psig (5 Bar),Bleed Valve

In Stock:

2

Price

Qty.

Standard Price

1

$941.6253

3

$902.9073

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Pump Type
Cylinder
Type
Calibration Pump

Overview

Serves as pressure source to calibrate gages and transmitters or to set pressure switches. Use with manometer or other pressure standard. Includes volume adjuster enabling fine pressure control and bleed valve. Generates pressures from a fraction of an inch w.c. to 72 psig (5 bar). Includes barbed fitting, tee connector and three 36" lengths of vinyl tubing.