Dwyer Instruments 2-5000-500PA-NPT
Differential Pressure Gauge, 0-500 PA, 1/8" NPT, 2-5000 Series
Mfr. Part #: 2-5000-500PA-NPT / RS Stock #: 70950896
Price
Qty.
Standard Price
1
$113.83183
10
$108.14632
25
$102.4456
50
$96.76009
100
$91.05938
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connecting Thread
0.125 in
Family Name
Minihelic II Family
Measurement Units
Pa
Number of Scales
1
Primary Type
Differential Pressure Gauge
Type
Mechanical
Overview
Dwyer 2-5000 Series — Minihelic II Differential Pressure Gage | Combining High Accuracy, Compactness, Dependability, and Low Cost:
Combining clean design, small size and low cost with enough accuracy for all but the most demanding applications our Series 2-5000 Minihelic II Differential Pressure Gage offers the latest in design features for a dial type differential pressure gage. It is our most compact gage but is easy to read and can safely operate at total pressures up to 30 psig.
Features:
Removable lens and rear-housing provides easy, cost-effective servicing
Accuracy and value provides an excellent solution for OEM and user applications
Durable housing materials make it well-suited for rough environments and total high pressure
Combining clean design, small size and low cost with enough accuracy for all but the most demanding applications our Series 2-5000 Minihelic II Differential Pressure Gage offers the latest in design features for a dial type differential pressure gage. It is our most compact gage but is easy to read and can safely operate at total pressures up to 30 psig.
Features: