Dialight 081-0431-303
Indicator; Red; 0.64 in.; 0.68 in.; For 11/16 in. mounting hole
Mfr. Part #: 081-0431-303 / RS Stock #: 70082174
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.23358
5
$14.77239
10
$14.00855
100
$12.94206
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Lens Color
Red
Mounting Size
11/16 in.
Mounting Type
Panel Mount
Primary Type
Pilot Light
Profile
Convex
Standards
RoHS Compliant, UL Listed, CSA Certified
Type
LED
Overview
Incandescent Panel Mount Indicator, Material & Finish Base Nickel Plated Brass
- Material and Finish: Base ? chrome plated brass; Cap ? polycarbonate, 081 has chrome plated bezel.
- Material and Finish: Base ? chrome plated brass; Cap ? polycarbonate, 081 has chrome plated bezel.