Dantona Industries, Inc. HKNN4002B
MOTOROLA 53615 3.6V 1600mAh NIMH
Mfr. Part #: HKNN4002B / RS Stock #: 70157596
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.84644
5
$23.362
10
$22.61257
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CEL-128NMH
Battery Pack Type
2-Way Radio
Capacity
1.6 mAh
Chemical System
Nickel Metal Hydride
Primary Type
Replacement Battery Packs
Size
Rectangular in
Termination
Pressure Contact
Type
Two-Way Radio
Voltage Rating
3.6 VDC