Skip to content
information
Shopping from the United States?

Cornell-Dubilier PSU2130

Capacitor, 21 to 25 uF, 330 VAC, 50 to 60 Hz, -40 C, +65 C, 10% (Max.), 1

Mfr. Part #: PSU2130 / RS Stock #: 70186056

Cornell-Dubilier

Cornell-Dubilier PSU2130

Mfr. Part #: PSU2130
RS Stock #: 70186056

Description

Capacitor, 21 to 25 uF, 330 VAC, 50 to 60 Hz, -40 C, +65 C, 10% (Max.), 1

In Stock:

10

Price

Qty.

Standard Price

1

$42.64537

5

$37.93262

Additional Inventory

Can ship in 10 days:

219

Manufacturer Lead Time:

30 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 10
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
21 to 25 uF
Capacitance Range
1 to 99 uF
Case Code
1
Case Size
Dia. 1.437 x L 2.752 in ; Dia. 36.5 x L 69.9 mm
Configuration
Radial ; Can
Diameter
1-7/16 ±0.015 in
Dimensions
2.75 in L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Operating Frequency
50-60 Hz
Power Factor
10% (Max.)
Special Features
Motor Start
Standards
Meets EIA RS-463 Type 2 Specifications
Termination
QC Tabs
Voltage Rating
330 VAC

Overview

Specifications
  • Capacitance Range: 21 to 1280 ?F
  • Voltage Range: 110 to 330 VAC
  • Operating Temperature:-40°C to +65°C
  • Operating Frequency: 50 to 60 Hz
  • Power Factor: 10% max. (12% ?30 ?F)
    Features
  • For Motor Starting and Other Intermittent Duty AC Applications
  • Dual Quick Connect Terminals
  • Rugged Bakelite Case
  • Compact Size; Easily Mounted
  • Meets EIA RS-463 Type 2