Skip to content
information
Shopping from the United States?

Coleman Cable 233270408

Cable, 3C, 14AWG, 41x30, BC, TPE ins, Black TPE jkt, SJEOOW

Mfr. Part #: 233270408 / RS Stock #: 70038091

Coleman Cable

Coleman Cable 233270408

Mfr. Part #: 233270408
RS Stock #: 70038091

Description

Cable, 3C, 14AWG, 41x30, BC, TPE ins, Black TPE jkt, SJEOOW

Out of Stock

Price

Qty.

Standard Price

1

$323.39289

5

$282.56344

10

$261.34884

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
29892236397
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Insulation Material
Thermoplastic Elastomer (TPE)
Jacket Color
Black
Jacket Material
Thermoplastic Elastomer (TPE)
Number of Conductors
3
Outer Diameter
0.365 in
Series
14 Series
Standards
UL, CSA, NEC, SJEOOW
Stranding
41x30
Type
Bare Copper (BC)
Wire Size
14 AWG

Overview


America's premier extension cords. Type SJEOW T*PRENE® insulated, 3-conductor, all-purpose cords with power indicator light. UL listed, CSA certified and meets OSHA requirements for outdoor use. Made in the U.S.A.