Skip to content
information
Shopping from the United States?

Coleman Cable 233260408

Cable, 3C, 16AWG, 26x30, BC, TPE ins, Black TPE jkt, SJEOOW

Mfr. Part #: 233260408 / RS Stock #: 70038069

Coleman Cable

Coleman Cable 233260408

Mfr. Part #: 233260408
RS Stock #: 70038069

Description

Cable, 3C, 16AWG, 26x30, BC, TPE ins, Black TPE jkt, SJEOOW

Out of Stock

Price

Qty.

Standard Price

1

$183.71091

5

$175.09248

10

$167.26672

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Insulation Material
Thermoplastic Elastomer (TPE)
Jacket Color
Black
Jacket Material
Thermoplastic Elastomer (TPE)
Number of Conductors
3
Outer Diameter
0.33 in
Series
16 Series
Standards
UL, CSA, NEC, MSHA, SJEOOW
Stranding
26x30
Type
Bare Copper (BC)
Wire Size
16 AWG

Overview


Temperature Range: -50°C to 105°C. Ratings: UL listed, CSA certified and MSHA approved. Stranded bare copper insulated with T*Prene®. Jacket: Seoprene® Thermoplastic Elastomer.

  • Easy to Strip
  • Light in Weight
  • Outstanding Flexibility
  • Superior Abrasion Resistance
  • Non-wicking Polypropylene Fillers
  • All-weather Protection from -50°C to 105°C
  • Excellent Ozone, Sunlight, Chemical and Oil Resistance
  • Water Resistance with High Dielectric Insulation