Carol Brand / General Cable C9041A.41.10
Cable, multicond; 16 AWG; 19/.0117; 3C;TC;PVC ins;PVC jkt;UL CM VW-1;CSA CMG FT4
Mfr. Part #: C9041A.41.10 / RS Stock #: 70234299
Price
Qty.
Standard Price
1
$2,556.32851
5
$2,302.65293
10
$2,094.77513
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Outer Diameter
0.258 in
Packaging
Coil
Series
Exzel Series
Standards
UL 2464, NEC Type CM (UL), CSA CMG
Stranding
19x29
Temperature Rating
minus 30degC (to 105degC, type CM) or (to 80degC, type AWM) °C
Wire Size
16 AWG
Overview
EXZEL high-endurance electronic cables are engineered for extreme environments where cable failures are not an option. Compliance to NEC, UL and CSA standards makes this cable one to count on.