Skip to content
information
Shopping from the United States?

Carol Brand / General Cable 09805.35.01

Multiconductor Cable,5C,18AWG,16x30,BC,EPDM ins,Black Rubber jkt,SOOW / UL / CSA

Mfr. Part #: 09805.35.01 / RS Stock #: 70041028

Carol Brand / General Cable

Carol Brand / General Cable 09805.35.01

Mfr. Part #: 09805.35.01
RS Stock #: 70041028

Description

Multiconductor Cable,5C,18AWG,16x30,BC,EPDM ins,Black Rubber jkt,SOOW / UL / CSA

In Stock:

4

Price

Qty.

Standard Price

1

$853.84427

Additional Inventory

Can ship in 10 days:

55000

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 250 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For control circuits, tools, heavy industrial, processing and construction equipment
Cable Type
Portable Cord
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Current Rating
5.6 A
Dimensions
3000.00 in L
Insulation Material
Ethylene Propylene Diene Monomer (EPDM)
Insulation Thickness
0.030 In.
Jacket Color
Black
Jacket Material
Rubber (RBR)
Number of Conductors
5
Outer Diameter
0.465 In.
Packaging
Coil
Standards
SOOW ; UL Listed ; CSA
Stranding
16 x 30
Temperature, Rating
-40 to 90 °C
UPC Code
079407198054
Voltage Rating
600 V
Wire Size
18 AWG

Overview

Made in USA and built to be extra flexible for use in heavy industrial processing and construction equipment.