Carlo Gavazzi, Inc. RGC1A60D30KGU
Contactor, Solid State, Single Pole, 4-32VDC Control, 30AAC, 36-660VAC Line
Mfr. Part #: RGC1A60D30KGU / RS Stock #: 70014490
Price
Qty.
Standard Price
1
$154.35348
10
$146.64302
25
$138.91814
50
$131.20767
100
$123.48279
Additional Inventory
On order:
173
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
No Aux
Contact Configuration
SPST NO
Contact Current Rating
30 A
Contact Form
SPST-NO
Control Voltage
4-32 VDC
Current Rating
30 A
Dimensions
1.10 in H X 5.90 in W X 7.30 in L
Function
Zero-Switching
Mounting Type
DIN Rail Mount
Number of Pins
4
Number of Poles
1
Phase
1 Phase
Special Features
100kA SCCR
Standards
UL ; CSA ; CE
Termination
Screw
Type
Solid State Contactor
Voltage Rating
42 to 660 V
Weight
0.8 lbs
Overview
Carlo Gavazzi RGC Series - 1-Phase Integrated Heatsink Solid Sate Contactor Relays:
This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20 AAC. Power and control teminals allow for safe looping of cables.
Features:
Product Width ranging from 17.5mm up to 70mm
Rated Operational voltage: Up to 600VAC
Rated Operational current: Up to 85AAC @ 40°C
Up to 18000A2s for I2t and 1200Vp blocking voltage
Control voltages: 3-32 VDC, 20-275 VAC (24-190 VDC)
IP20 protection
Design according to EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, CSA 22-2 No. 14-10
Integrated voltage transient protection with varistor
RoHS compliant
Short circuit current rating: 100kA
VDE approval
Germanischer Lloyd approval
This new range of solid state contactors presents a unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches for which Carlo Gavazzi is very well known. The nominal current ratings are at 40°C. The smallest width is 17.5mm and is rated at 20 AAC. Power and control teminals allow for safe looping of cables.
Features: