Carlo Gavazzi, Inc. CLH3
Resistance Temperature Detector, Range 20 - 90 C, IP 65, CLH Series
Mfr. Part #: CLH3 / RS Stock #: 70014624
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$142.45035
5
$133.90333
10
$128.20532
25
$122.5073
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Flexible
IP Rating
IP65
Mounting Type
Head Mounting
Temperature Range
20 to 90 C
Termination
Screw
Type
Conductive Sensor Level Probe
Weight
100 g
Overview
A compact and flexible level probe for measuring the level of conductive liquids, i.e overfill, dry run protection or pump control. A total measurements system consist of a multiple probehead, 1-5 electrodes and a control unit. The electrode length can be freely defined be means of electrode extention units - with or without isolation.