Bulgin EXP-0911/10/S
EXP Series,10 Pole Cable Mount Conn Socket,50mm Shell Size,Female Contacts,IP68
Mfr. Part #: EXP-0911/10/S / RS Stock #: 70427550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$164.97175
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Nickel
Current Rating
10 A
Gender
Female Socket
Housing Finish
Polyester
IP Rating
IP68
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line)
Number of Contacts
10
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-20 to 55 C
Termination
Screw
Type
Plug
Voltage Rating
250 V
Overview
Flex Cable Connectors for hazardous areas.
Features:
Water and dustproof to IP68 when mated with compatible connector
Positive fast-acting locking ring - can be turned with a gloved hand
Plug or Socket
2, 3, 4, 5, 7, 10 Pole with leading Earth on 3, 4, 5, 7 Pole versions, trailing Neutral on 5 Pole version
Screw Terminals
Choice of cable acceptance 7mm-22mm diameter depending on part code (see data for details):
- EXP-09 part codes 7mm-15mm diameter
- EXP-A9 part codes (large cable version with strain relief clamp) 14mm-22mm diameter
- Packs of Cable Glands for differing cable diameters available separately (EXP-0980, EXP-A980)
EXP-0990 heavy duty Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with EXP-09 or EXP-A9 Series Flex and Panel Mounting Connectors, as appropriate
Features:
- EXP-09 part codes 7mm-15mm diameter
- EXP-A9 part codes (large cable version with strain relief clamp) 14mm-22mm diameter
- Packs of Cable Glands for differing cable diameters available separately (EXP-0980, EXP-A980)