Skip to content
information
Shopping from the United States?

Bud Industries SNB-3749-SS

Stainless Steel Enclosure, 20H x 20W x 12D, NEMA 4X, IP66, SNB Series

Mfr. Part #: SNB-3749-SS / RS Stock #: 70282216

Bud Industries

Bud Industries SNB-3749-SS

Mfr. Part #: SNB-3749-SS
RS Stock #: 70282216

Description

Stainless Steel Enclosure, 20H x 20W x 12D, NEMA 4X, IP66, SNB Series

In Stock:

7

Price

Qty.

Standard Price

1

$1,227.16064

Additional Inventory

Can ship in 10 days:

91

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
12 in
Approximate Length
20 in
Approximate Width
20 in
Color
Silver
Configuration
Without Knock-Outs
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Stainless Steel
NEMA Rating
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12

Overview

Bud Industries SNB Series — NEMA Sheet Metal Boxes:

Designed to meet NEMA 1, 2, 4, 4X,12, 13 and IP66 ratings. UL listed and tested to UL508A-4X,UL meets UL50E requirements.

Features:
  • Smooth Gray powder coat
  • Internal Panel – Clear zinc plate
  • Natural, exterior polished. Internal Panel – Clear zinc plate
  • Continuous seam welded 16 ga. steel or stainless steel construction
  • Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
  • External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment
  • Bonding studs for grounding are provided on base and door
  • Internal panel and hardware included
  • Tested and listed to UL-508 Type 4X requirements (UL File #E194432)
  • Easily machined and modified to your particular requirements
  • Note: SNB-3738 through SNB-3743 part numbers are pending UL listing
  • All stainless steel versions are pending UL listing