Skip to content
information
Shopping from the United States?

Bud Industries PT-11800

Enclosure,Art,Panel Mount,ABS,UL945VA,Black,8.25x5x3In,NEMA 4X,Plastibox Style J

Mfr. Part #: PT-11800 / RS Stock #: 70147831

Bud Industries

Bud Industries PT-11800

Mfr. Part #: PT-11800
RS Stock #: 70147831

Description

Enclosure,Art,Panel Mount,ABS,UL945VA,Black,8.25x5x3In,NEMA 4X,Plastibox Style J

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$39.00291

5

$38.21943

10

$37.06558

Additional Inventory

Can ship in 10 days:

34

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
3.0 in
Approximate Height
8.7 in
Approximate Width
5.0 in
Color
Black
IP Rating
IP65
Material
ABS
Mounting Type
Panel Mount
NEMA Rating
4X
NEMA Type
NEMA 4X

Overview

Design Features
  • Robust plastic electronic enclosure designed to meet NEMA 4X and IP65 specifications.
  • Made from flame retardant black ABS plastic with UL94-5VA flammability rating.
  • Easily removable cover screws into threaded brass inserts in base.
  • (8) PCB mounting bosses in base. (PT-11801 has 6 mounting bosses inside elevated cover.)
  • Molded in flanges allow easy wall or panel mounting without having to open enclosure.
  • Finish: Textured matte black.