Skip to content
information
Shopping from the United States?

Brady 104471

Toughstripe Center + Marks, 2"W x 5"L, White

Mfr. Part #: 104471 / RS Stock #: 71970306

Brady

Brady 104471

Mfr. Part #: 104471
RS Stock #: 71970306

Description

Toughstripe Center + Marks, 2"W x 5"L, White

In Stock:

4

Price

Qty.

Standard Price

1

$56.88695

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 20
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Floor Marking
Color
White
Dimensions
5.00 in H X 2.00 in W
Length per Roll
5” (127mm)
Material
Polyester with Polyester Overlaminate
Maximum Operating Temperature
130 F
Minimum Operating Temperature
0 F
Package Type
Roll
Primary Type
Floor Marking Tape
Series
Shape
Cross
Special Features
Permanent Rubber Based
Tape Thickness
0.008 in
Type
+ Marks
UPC Code
754473162498

Overview

Extremely durable ToughStripe® die-cut floor marking shapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic. Visible floor-marking improves safety and organization in almost any industrial environment. High-gloss surface shines like new paint and withstands forklift traffic without tearing or lifting. Ideal for marking corners of work cells and storage locations. Can be easily applied by one person working alone.