Skip to content
information
Shopping from the United States?

Bourns 3296W-1-504LF

Trimmer, Cermet, Rest 500 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W

Mfr. Part #: 3296W-1-504LF / RS Stock #: 70153926

Bourns

Bourns 3296W-1-504LF

Mfr. Part #: 3296W-1-504LF
RS Stock #: 70153926

Description

Trimmer, Cermet, Rest 500 Kilohms, PCB, 25 Turns, Pwr-Rtg 0.5W

In Stock:

130

Price

Qty.

Standard Price

1

$3.33334

5

$3.06268

10

$2.93448

100

$2.66382

250

$2.50713

500

$2.16525

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
25
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
500 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in

Overview

Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.

Features:
-?Power Rating: 0.5 Watt at 70?C
-?Tolerance: ?10%
-?Low Temperature Coefficient: ?100 PPM/?C
-?Temperature Range: -55?C to +150?C
-?Load Life: 1000 Hours, 0.5 Watt @ 70?C
-?Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
-?Dimensions: 3/8" Square ?- 0.19" Thick
-?Weight: 0.03 Oz.
-?Termination Finishes: 100% Tin