Bosch Rexroth Linear Motion Technology R165329420
Linear Guide Runner Block Sz 25, Long Flanged,, Clearance, N Accuracy
Mfr. Part #: R165329420 / RS Stock #: 73019717
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$385.19193
10
$365.93738
25
$346.68282
50
$327.41386
Additional Inventory
On order:
22
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Acceleration
500 m/s2
Ambient Temperature
-10 to 80 °C
Material
Carbon Steel
Material Type
BREX
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
10 C
Seal Type
SS – Standard seal
Size
25mm in
Static Load Rating
52500 N
Volume
0 CD3
Weight
0.9 Kg
Overview
The ball runner block is highly precise and characterized by the following product features: Size 25 Format FNS: Width = flange, length = normal, height = standard Runner block body made of unalloyed steel CS Preload class C0: Preload-free Accuracy class N: Standard Without ball chain With initial lubrication and preservation Roller bearing grease Dynalub 510 Straight lube connection loosely attached. Runner block body in standard version Overall length of the runner block = 86.2 mm Interchangeability: The runner block and the guide rails can be combined with each other with every accuracy. Area of application: For high rigidity requirements
Excellent dynamic characteristics
Significantly reduced frictional oscillations and low friction force level, particularly under external load
Maximum precision
Patented entry zone increases the travel accuracy up to a factor of six
Attachments on the ball runner block can be mounted from above and below
Lube fittings with metal threads on all sides
End-face fastening thread for all attachments
Integrated all-round sealing
High torque load capacity
Different preload classes
High rigidity in all load directions – permits applications with just one runner block per rail
Improved rigidity under lift-off and side loading conditions due to two additional mounting screw holes at the center of the ball runner block
Maximum system rigidity due to preloaded O-arrangement
Optional integrated, inductive and wear-free measuring system
Ball runner block pre-lubricated at the factory
Can be used on all SNS/SNO ball guide rails
Long-term lubrication is possible over several years
The same high load ratings in all four main directions of loading