Skip to content
information
Shopping from the United States?

Bosch Rexroth Linear Motion Technology R165129420

Linear Guide Runner Block Sz 25, Standard Flange, Clearance, N Accuracy

Mfr. Part #: R165129420 / RS Stock #: 73019715

Bosch Rexroth Linear Motion Technology

Bosch Rexroth Linear Motion Technology R165129420

Mfr. Part #: R165129420
RS Stock #: 73019715

Description

Linear Guide Runner Block Sz 25, Standard Flange, Clearance, N Accuracy

In Stock:

15

Price

Qty.

Standard Price

1

$342.31596

10

$325.20881

25

$308.08725

50

$290.9801

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Acceleration
500 m/s2
Ambient Temperature
-10 to 80 °C
Material
Carbon Steel
Material Type
BREX
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
10 C
Seal Type
SS – Standard seal
Size
25mm in
Static Load Rating
35900 N N
Volume
0 CD3
Weight
0.65 Kg

Overview

The ball runner block is highly precise and characterized by the following product features: Size 25 Format FNS: Width = flange, length = normal, height = standard Runner block body made of unalloyed steel CS Preload class C0: Preload-free Accuracy class N: Standard Without ball chain With initial lubrication and preservation Roller bearing grease Dynalub 510 Straight lube connection loosely attached. Runner block body in standard version Overall length of the runner block = 86.2 mm Interchangeability: The runner block and the guide rails can be combined with each other with every accuracy. Area of application: For high rigidity requirements Excellent dynamic characteristics Significantly reduced frictional oscillations and low friction force level, particularly under external load Maximum precision Patented entry zone increases the travel accuracy up to a factor of six Attachments on the ball runner block can be mounted from above and below Lube fittings with metal threads on all sides End-face fastening thread for all attachments Integrated all-round sealing High torque load capacity Different preload classes High rigidity in all load directions – permits applications with just one runner block per rail Improved rigidity under lift-off and side loading conditions due to two additional mounting screw holes at the center of the ball runner block Maximum system rigidity due to preloaded O-arrangement Optional integrated, inductive and wear-free measuring system Ball runner block pre-lubricated at the factory Can be used on all SNS/SNO ball guide rails Long-term lubrication is possible over several years The same high load ratings in all four main directions of loading