Skip to content
information
Shopping from the United States?

Belden RVUICBL-B24

Core Protective Cap, Blue, Bulk Pack of 24, REVConnect Series

Mfr. Part #: RVUICBL-B24 / RS Stock #: 70958597

Belden

Belden RVUICBL-B24

Mfr. Part #: RVUICBL-B24
RS Stock #: 70958597

Description

Core Protective Cap, Blue, Bulk Pack of 24, REVConnect Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.88036

5

$10.92594

10

$9.50144

20

$8.3191

50

$7.12252

Additional Inventory

Can ship in 10 days:

6

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 24
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Blue
Contact Plating
Gold Plated Copper Alloy
Family Name
REVConnect FlexPlug Family
Primary Type
Protective Cap

Overview

REVConnect is a brand new RJ45 connectivity system. A single Reliable and Easy termination method that offers unparalleled Versatility; it covers jack and plug, shielded or unshielded, Category 5e through Category 6A. See the reverse side for ordering information.

Reliable
What Makes REVConnect Reliable?
REVConnect gets its reliability from a unique termination process featuring a universal ‘core’ comprised of a cable manager and cap. The cap features eight insulation piercing contacts which create a highly reliable, gas-tight termination proven to increase first pass yields and reduce rework.

How Much More Reliable Is REVConnect?
Voice of customer feedback indicates nearly 5% of terminations need some level of rework ranging from repunching one wire to completely starting over with a new connector. With REVConnect, rework will be reduced to less than 1% of all terminations.

Easy
What Makes REVConnect Easy?
The termination of the REVConnect core is a simple, straightforward process that requires no pair separation! This means, both bonded and non-bonded cables terminate in the same amount of time. On top of that, the single core termination is all the installer needs to know in order to terminate eight different modules.

How Much Faster Is REVConnect?
Though it does depend on what you’re comparing to, REVConnect has shown to be over 50% faster than some existing connectors and is, no doubt, one of the fastest connectors to terminate available today.