Skip to content
information
Shopping from the United States?

Belden C501106025

Category 5E Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue

Mfr. Part #: C501106025 / RS Stock #: 70038475

Belden

Belden C501106025

Mfr. Part #: C501106025
RS Stock #: 70038475

Description

Category 5E Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue

In Stock:

2

Price

Qty.

Standard Price

1

$28.37741

5

$26.66237

10

$25.95617

25

$25.24998

50

$24.54379

100

$23.8376

200

$23.26111

Additional Inventory

Can ship in 10 days:

8

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For high density hubs, telecommunications outlet connections, MUTO connections, consolidation point connections, patch panel connections, equipment connections
Cable Length
25 ft
Cable Type
UTP ; CAT-5
Color
Blue
Conductor Material
Copper
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45 Male
Connector Type Cable end 2
RJ45 Plug
Insulation Material
Polyethylene
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride
Number of Conductors
8
Operating Force
Polyethylene (PE) oz
Product Header
Category 5e - 24 AWG Solid, Bonded Pair, CMR
Standards
UL
Stranding
Solid
Type
Network

Overview

Features
  • Cat 5e Modular Cord made with Belden's patented Bonded-Pair cable for exceptional structural stability and electrical performance in environments where frequent moves, adds, and changes are routine
  • Made with small diameter Bonded-Pair cable for greater flexibility and higher density installations
  • Solid conductors improve attenuation and are needed in long patch cords and pigtails to eliminate the need for cable derating in open-office cabling
  • Built with improved strain relief and a flexible boot for optimum protection in high-density installations
  • Wrap-around label on each cord for easier product identification and length sorting
  • Available in a Wide Variety of Standard Colors and Lengths