Skip to content
information
Shopping from the United States?

Belden 9921 005100

Hook-Up Wire, 22 AWG, 7x30, TC, Dark Green PVC, 300V 9921 Series

Mfr. Part #: 9921 005100 / RS Stock #: 70002521

Belden

Belden 9921 005100

Mfr. Part #: 9921 005100
RS Stock #: 70002521

Description

Hook-Up Wire, 22 AWG, 7x30, TC, Dark Green PVC, 300V 9921 Series

In Stock:

3

Price

Qty.

Standard Price

1

$170.11421

5

$159.90052

10

$154.8008

25

$149.70107

Additional Inventory

Can ship in 10 days:

500

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For electronic circuits, and internal wiring of electronic and electrical equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Green
Insulation Material
Polyvinyl Chloride (PVC)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.062 in
Packaging
Coil
Standards
UL Listed, CSA Certified and CE Marked
Stranding
7x30
Temperature, Rating
105 °C
Voltage Rating
300 V
Wire Size
22 AWG

Overview


- PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon?. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon? is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated 105?C, 300 V. Rated 600 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.