Skip to content
information
Shopping from the United States?

Belden 83002 006100

Hook-Up Wire, 26 AWG, 7x34, SC, Light Blue TFE Ins, 105C, 600V

Mfr. Part #: 83002 006100 / RS Stock #: 70003387

Belden

Belden 83002 006100

Mfr. Part #: 83002 006100
RS Stock #: 70003387

Description

Hook-Up Wire, 26 AWG, 7x34, SC, Light Blue TFE Ins, 105C, 600V

In Stock:

8

Price

Qty.

Standard Price

1

$167.90085

5

$157.8268

10

$152.79698

25

$147.75275

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Blue
Insulation Material
Tetrafluoroethylene (TFE)
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.039 in
Packaging
Coil
Standards
UL Listed, CE Marked and MIL-W-16878/4
Stranding
7x34
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
26 AWG

Overview

Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.