Skip to content
information
Shopping from the United States?

Banner Engineering VS1AP5CV10

Photoelectric Sensor, Convergent, 10mm, 10-30VDC, PNP, Cable, VS1 Series

Mfr. Part #: VS1AP5CV10 / RS Stock #: 70168423

Banner Engineering

Banner Engineering VS1AP5CV10

Mfr. Part #: VS1AP5CV10
RS Stock #: 70168423

Description

Photoelectric Sensor, Convergent, 10mm, 10-30VDC, PNP, Cable, VS1 Series

In Stock:

21

Price

Qty.

Standard Price

1

$159.9742

Additional Inventory

On order:

19

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
56494
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
80 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP54
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
10 mm
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
NEMA Rating
3
Number of Pins
3
Operation
Light-ON
Output
PNP
Response Time
1 ms
Sensing Mode
Convergent
Sensing Range
10
Supply Voltage
10-30 VDC
Type
Reflective Sensors