Skip to content
information
Shopping from the United States?

Banner Engineering TL50BLGY2R1AQ

Tower Light, 50mm, 3 Color, Audible, 12-30VDC/24VAC, M12, 30724

Mfr. Part #: TL50BLGY2R1AQ / RS Stock #: 70335869

Banner Engineering

Banner Engineering TL50BLGY2R1AQ

Mfr. Part #: TL50BLGY2R1AQ
RS Stock #: 70335869

Description

Tower Light, 50mm, 3 Color, Audible, 12-30VDC/24VAC, M12, 30724

Out of Stock

Price

Qty.

Standard Price

1

$498.06742

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
30724
Base Diameter
50 mm
Connection Type
Integral QD
Housing Color
Black
Housing Material
ABS/Polycarbonate
Housing Style
Tower Light
Illumination
Yes
Input
Bimodal NPN ; PNP
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-20 °C
Mounting Thread Size
30 mm
NEMA Rating
IP50
Number of Pins
5
Supply Voltage
12-30 V dc/24 V ac VAC

Overview

Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of Color lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick diskonnect connector. The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.