Skip to content
information
Shopping from the United States?

Banner Engineering RP-RM83F-75LT

Rope Pull Safety Switch, Latch, 75m, 2NC, E-Stop Button, NEMA 4, IP67, RP Series

Mfr. Part #: RP-RM83F-75LT / RS Stock #: 70167736

Banner Engineering

Banner Engineering RP-RM83F-75LT

Mfr. Part #: RP-RM83F-75LT
RS Stock #: 70167736

Description

Rope Pull Safety Switch, Latch, 75m, 2NC, E-Stop Button, NEMA 4, IP67, RP Series

In Stock:

3

Price

Qty.

Standard Price

1

$401.98064

5

$365.79825

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Latch
Actuator Type
Turnbuckle
Alternate Mfr Part Number
81876
Cable Length
75 m
Current Rating
10 A
Housing Material
Aluminum Alloy Die-Cast
Housing Style
Limit Switch
IP Rating
IP67
Number of Positions
2
Voltage Rating
110 VAC

Overview

Banner RP Series Rope Pull Switch
The RP series of rope pull switches are robustly built with a premium finish and are designed to be used in a wide variety of installlations