Banner Engineering QDE2R4-815D
Cordset, M12 Euro, Male Straight, 8 Pin, Single End, 4.6 Meters, PVC, Yellow
Mfr. Part #: QDE2R4-815D / RS Stock #: 70168866
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.70663
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
73257
Cable Length
15.09 ft
Cable Type
Single Ended
Color
Yellow
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Pigtail
Gender
Male
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Number of Connectors
1
Number of Contacts
8
Orientation
Straight
Overview
QDE Series
A series of quick diskonnect euro style straight male connectors from Turck Banner. These industrial connectivity products have an M12 coupling and are available in various cable lengths
A series of quick diskonnect euro style straight male connectors from Turck Banner. These industrial connectivity products have an M12 coupling and are available in various cable lengths