Skip to content
information
Shopping from the United States?

ASC Capacitors X387S-10-10-440

Capacitor, Metallized Polypropylene, 10, 440 VAC, +/-10%, -40 C, 70 C

Mfr. Part #: X387S-10-10-440 / RS Stock #: 70006868

ASC Capacitors

ASC Capacitors X387S-10-10-440

Mfr. Part #: X387S-10-10-440
RS Stock #: 70006868

Description

Capacitor, Metallized Polypropylene, 10, 440 VAC, +/-10%, -40 C, 70 C

In Stock:

844

Price

Qty.

Standard Price

1

$19.12484

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
X387S-10-10-440
Capacitance
10 uF
Capacitance Range
0.001 to 9999 uF
Dimensions
3.88 in L
Element Material
Polypropylene Metallized
Lead Length
0.5 in
Length Tolerance
-0.125”/+0.063”
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Termination
QC Tabs, .25” (6.35mm)
Tolerance
10% %
Voltage Rating
440 VAC

Overview

Features
  • Extremely Low Losses and Heat Dissipation
  • Non-PCB Oil Filled
  • Self-Healing Ability
  • UL Approved Internal Protection Device
  • 10% Tolerance (Additional Tolerances Available)
    Applications
  • Refrigeration
  • Air Conditioning Equipment
  • Power Supplies
  • General AC