Skip to content
information
Shopping from the United States?

Apex Tool Group Mfr. 99PS41MM

Xcelite, Screwdriver, Set, 9, Clear Plastic, 7 s, 2 Other Tools

Mfr. Part #: 99PS41MM / RS Stock #: 70223496

Apex Tool Group Mfr.

Apex Tool Group Mfr. 99PS41MM

Mfr. Part #: 99PS41MM
RS Stock #: 70223496

Description

Xcelite, Screwdriver, Set, 9, Clear Plastic, 7 s, 2 Other Tools

Out of Stock

Price

Qty.

Standard Price

1

$76.96056

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Type
Clear Plastic
Family Name
Xcelite Family
For Use With
Recessed socket head screws
Handle Color
Amber
Includes
7 Screwdrivers, 2 Other Tools
Number of Tools
9
Series
99 Series
Type
Hex Socket ; Screwdriver Set

Overview

9 Piece Series Hex Socket Type Screwdriver Set, Plastic Case Material, 9 Tools
  • Compact interchangeable blades ?99 x 5 extension adds 102 mm in length ?991 handle 27 mm x 105 mm in length
    102 mm approximate working length. Convenient see-through stand-up plastic case.