Skip to content
information
Shopping from the United States?

Amphenol Sine Systems RTS710ND4S03

Connector, Recept, jam nut, PC Tail 4 pos, sz-10, socket, silicone rubber seal

Mfr. Part #: RTS710ND4S03 / RS Stock #: 71959511

Amphenol Sine Systems

Amphenol Sine Systems RTS710ND4S03

Mfr. Part #: RTS710ND4S03
RS Stock #: 71959511

Description

Connector, Recept, jam nut, PC Tail 4 pos, sz-10, socket, silicone rubber seal

In Stock:

50

Price

Qty.

Standard Price

1

$25.2422

5

$23.23365

10

$21.08265

50

$19.44447

100

$18.17666

500

$17.16527

1000

$15.64105

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Amperage
13 A
Contact Plating
Gold
Contact Size
16 AWG
Contact Type
Socket
Family Name
ecomate
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67 ; IP69K
Mates With
RTS6BS10N4P03 ; RTS6BS10N4PHEC03
Number of Contacts
4
Primary Type
Sealed
Shape
Circular
Shell Size
10 in
Temperature Range
-40 to 125 C
Type
Jam Nut ; PCB Mounted Receptacles
Voltage Rating
500 V
Wire Size
14-26 AWG