Amphenol RF 242135
connector,rf coaxial,between series adapter,n plug to 7/16 jack
Mfr. Part #: 242135 / RS Stock #: 70031917
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$93.91752
50
$86.39614
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Beryllium Copper
Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene
Housing Finish
White Bronze
Housing Material
Brass
Impedance
50 ohm
Primary Type
Between Series Adapter
Type
Jack - Plug
Overview
Connex Between Series Adapters are used to join two connectors of different series. They are designed to offer lowest VSWR rating of the two series involved.