Skip to content
information
Shopping from the United States?

Amphenol RF 172127

Connector rf coaxial n in-series adapter tee jack-to-jack-to-jack 50 ohm

Mfr. Part #: 172127 / RS Stock #: 70032003

Amphenol RF

Amphenol RF 172127

Mfr. Part #: 172127
RS Stock #: 70032003

Description

Connector rf coaxial n in-series adapter tee jack-to-jack-to-jack 50 ohm

In Stock:

7

Price

Qty.

Standard Price

1

$42.16978

5

$38.79735

10

$35.20874

50

$32.47044

100

$30.36627

500

$28.68006

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adapter Type
In-Series
Angle
Tee Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Housing Finish
Nexcote
Housing Material
Brass
Impedance
50 ohm
Insulation Resistance
5,000 MOhms
Mating Type
Threaded
Primary Type
In Series Adapter
Series
Temperature Range
-65 to 165 C
Type
Jack - Jack - Jack
Voltage Rating
1500 V

Overview

Amphenol RF N-Type Connector Series - For Mobile AMR and Fixed Antenna Systems:

Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

Features:
  • Broad Line of Military, Industrial, and Commercial Grade Products Available
  • Excellent RF Performance from DC to 11 GHz
  • Accommodates a Wide Range of Medium- to Miniature-Sized RG Coaxial Cables in a Rugged, Medium-Sized Design
  • Threaded Coupling Mechanism Is Ideal for Vibration Resistance

    Applications:
  • Antennas
  • Base Stations
  • Instrumentation
  • Satellite Systems
  • WLAN
  • Radar Systems
  • Broadcast
  • Surge Protection