Amphenol RF 082-6489
Conn RF N-Type:Rt.Angle CablePlug 50Ohm LMR-400 Crimp
Mfr. Part #: 082-6489 / RS Stock #: 70246827
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$63.78791
5
$58.68603
10
$53.26708
50
$49.1164
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Cable Type
LMR 400
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Frequency
6GHz GHz
Gender
Plug
Housing Color
Silver
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
BNC, HD
Termination
Crimp
Type
Cable Plug
Overview
Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.