Amphenol FCI (Amphenol CS) 863093C37ALF
FCI Thermoplastic Angled, Straight D-sub Connector Backshell
Mfr. Part #: 863093C37ALF / RS Stock #: 70473737
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.79923
5
$4.42451
10
$3.83362
20
$3.35802
Product Specifications
Product Attribute
Attribute Value
Search
Cable Exit Angle
90 Degrees
Cable Type
Round
Color
Black
Shielding
Unshielded
Overview
Sub-D Plastic Hoods
A series of non-locking hoods allowing the cable to be fitted from above or from the side.
A series of non-locking hoods allowing the cable to be fitted from above or from the side.