Altech Corp AF4
Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded
Mfr. Part #: AF4 / RS Stock #: 70156633
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.6882
5
$10.75142
10
$10.29023
20
$9.35345
100
$8.76255
250
$7.59517
Additional Inventory
On order:
7
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Round
Contact Form
1 NC
Contact Material
Bimetal (Cu/Ag)
Current Rating
10 A
Dielectric Strength
2500 V
Mechanical Life
Over 1 Million Operation Cycles
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
Operating Temperature
-25 to 70 °C
Operation
Momentary
Standards
UL Listed, CSA Certified, VDE Approved
Type
Push Button
Voltage Rating
2500 V
Overview
Panel Mount, 2500 V for 1 Minute Dielectric Strength, 30 mm Pushbuttons