Skip to content
information
Shopping from the United States?

Altech Corp 5308 953

Cable Gland, M25, Range 0.354-0.709", Polyamide, Neoprene Seal, 5308 Series

Mfr. Part #: 5308 953 / RS Stock #: 70074546

Altech Corp

Altech Corp 5308 953

Mfr. Part #: 5308 953
RS Stock #: 70074546

Description

Cable Gland, M25, Range 0.354-0.709", Polyamide, Neoprene Seal, 5308 Series

In Stock:

1582

Price

Qty.

Standard Price

1

$3.17066

10

$3.01213

25

$2.95448

50

$2.88242

100

$2.82477

250

$2.75271

500

$2.69506

Additional Inventory

Can ship in 10 days:

17399

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.354-0.709 in
Application
For machines and devices
Bushing Material
Neoprene
Color
Gray
Inner Diameter
18.5 mm
Material
Polyamide 6
Outer Diameter
25 mm
Product Header
Polyamide Cable Gland
Protection Class
Gland, Cable
Quantity
25
Seal Material
Neoprene
Temperature Range
-20 to 100 C
Thread Size
M25 x 1.5/21 in
Thread Type
Metric

Overview

Polyamide 6 Body, Neoprene Seal, -25 to +200 °C, Cable Gland
  • Maximum strain relief through clamp range ?Gas and water-tight

  • Polyamide 6 Housing
    ?Neoprene Sealing Sleeve
    ?IP 68 Achieved without Seal Rings
    ?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
    ?Gas and Water Tight
    ?-25°C to 100°C (-13°F to 212°F) Temperature Range
    ?Widely Used, Suitable for Most Applications