Skip to content
information
Shopping from the United States?

Altech Corp 2202.0/100

Ferrule 18 AWG HI- 0.75 / 14 0.31 in. 0.55 in. 0.31 in. L x 0.06 in. Dia.

Mfr. Part #: 2202.0/100 / RS Stock #: 70078059

Altech Corp

Altech Corp 2202.0/100

Mfr. Part #: 2202.0/100
RS Stock #: 70078059

Description

Ferrule 18 AWG HI- 0.75 / 14 0.31 in. 0.55 in. 0.31 in. L x 0.06 in. Dia.

In Stock:

531

Price

Qty.

Standard Price

1

$20.84049

5

$19.17382

10

$17.40743

50

$16.05415

100

$15.01427

500

$14.17381

1000

$12.92025

Additional Inventory

Can ship in 10 days:

123400

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
White
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
0.31 in. L x 0.06 in. Dia. mm
Ferrule Type
HI- 0.75/14
Insulation Material
Polypropylene
Insulation Type
Insulated
Number of Wires
1
Overall Length
0.55 ” in
Package Quantity
500/100
Stripping Length
0.31 in.
Style
Standard
Type
Single Wire
Wire Entry Dimension
0.13 in
Wire Size
18 AWG

Overview

Tin-Plated Copper Tube, Polypropylene Sleeve, Ferrule InsulatedsInsure reliable electrical connections and prevent fraying and breaking of wire strands when terminating conductors in screw clamp terminal blocks. Insulated ferrules have molded-on plastic sleeves and prevent conductor breakage due to bending, wire stress or vibration. Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. All ferrules are packaged in 100-piece standard packs. - Sleeve: Polypropylene. - Tube: Tin-plated copper.Ferrule insure reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices.Insulated Ferrule prevent conductor breakage due to bending, wire stress or vibration while facilitating wire insertion into the terminal clamp.