Skip to content
information
Shopping from the United States?

Altech Corp 002575100

Fuse Holder; for Cylindrical Fuse Links; IEC Type; 3-Pole+N; 690V; 100A; w/LED

Mfr. Part #: 002575100 / RS Stock #: 70279364

Altech Corp

Altech Corp 002575100

Mfr. Part #: 002575100
RS Stock #: 70279364

Description

Fuse Holder; for Cylindrical Fuse Links; IEC Type; 3-Pole+N; 690V; 100A; w/LED

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3

$207.67822

Additional Inventory

Minimum Qty: 3
Multiples Of: 3
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
100 A
Fuse Dimensions
14 x 51 mm
Indicator
LED Indicator
Mounting Style
DIN Rail Mount
Number of Poles
3
Primary Type
Fuse Holder
Voltage Rating
690 V

Overview

For 22x58 mm fuses. Max voltage and current for IEC: 690 VAC and 100A.