Skip to content
information
Shopping from the United States?

Alpha Wire 5108C SL001

Multiconductor, 8C, 22AWG, Foil/Braid, Slate PVC, Xtra-Guard 1 Series

Mfr. Part #: 5108C SL001 / RS Stock #: 70479379

Alpha Wire

Alpha Wire 5108C SL001

Mfr. Part #: 5108C SL001
RS Stock #: 70479379

Description

Multiconductor, 8C, 22AWG, Foil/Braid, Slate PVC, Xtra-Guard 1 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$5,880.79568

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Dimensions
12000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Operating Force
Polyvinyl Chloride (PVC) oz
Packaging
Coil
Quantity
4
Shielding
Foil;Braiding
Standards
UL SUN RES ; UL VW-1 ; CSA CMG ; CSA FT4 ; CA Prop 65 ; CE ; IEC 60332-1 ; IEC 60332-2 ; UL 60C OIL ; UL AWM 10002 ; UL AWM 2464 ; UL CM
Stranding
7 x 30
Wire Size
22 AWG

Overview

Alpha Wire Xtra-Guard 1 Series — High Performance in a Tough PVC Cable with Supra-Shield® Foil/Braid, 600V:

Xtra-Guard® 1 cable is a high-performance cable for general purpose applications which features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I and Class 43, is designed for use in ambient temperatures up to 105°C, and provides exceptional protection against EMI interference when Supra-Shield is specified.

Supra-Shield: Superior Shielding from Alpha Wire:

Simply put, Supra-Shield® is Alpha Wire’s exclusive premium foil/braid shielding. Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a 25% overlap and in contact with a stranded tinned copper drain wire equal in size to the insulated cable conductors. Additionally, a tinned copper braid shield is then applied overall with 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high-frequency noise.

Products from the Alpha Wire portfolio that includes the Supra-Shield option include: EcoCable, EcoFlex, EcoCable Mini, Xtra-Guard 1, Xtra-Guard 2, Xtra-Guard 3, Xtra-Guard 4, Xtra-Guard 5, Xtra-Guard Flex, and Xtra-Guard Industrial Ethernet.

Features:
  • High-performance cable for general-purpose applications
  • Features a unique, premium-grade PVC insulation and jacket for Easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
  • UL SUN RES
  • Designed for use in ambient temperatures up to 105 ° C
  • Temperature range of -35 ° C to + 105 ° C (SR-PVC) and -30 ° C to + 105 ° C (PVC)
  • Provides exceptional protection contre EMI interference When Supra-Shield is specified