Skip to content
information
Shopping from the United States?

Akro-Mils 06118

Portable Organizer, Large Lid Storage Organizer, 12 to 62, 18-1/4, 13-3/8 in.

Mfr. Part #: 06118 / RS Stock #: 70145087

Akro-Mils

Akro-Mils 06118

Mfr. Part #: 06118
RS Stock #: 70145087

Description

Portable Organizer, Large Lid Storage Organizer, 12 to 62, 18-1/4, 13-3/8 in.

In Stock:

10

Price

Qty.

Standard Price

1

$85.11408

5

$80.85482

10

$79.15966

25

$77.45026

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Type
Large Lid Storage Organizer
Type
Portable Organizer

Overview

Storage Case Portable Organizer, 11-15/16 " to 15 " Length

  • Combination Small and Large Parts Storage
  • Unique Design Keeps Parts and Equipment from Migrating to other Compartments when Lids are Shut
  • Separate Lid Compartment Holds Small Items
  • The Main Compartment Holds Larger, Bulky Items
  • Dividers Included for Both Levels
  • Molded-In "Feet" Allow Case to Stand Upright
  • Organizers are Blue with Clear Lids and Black Latches (Flat Bottom Organizer has Orange Latches)