Adam Tech 2RS1-20-G
Strip Female Header 20P 2.0mm Pitch
Mfr. Part #: 2RS1-20-G / RS Stock #: 70948053
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.70063
10
$1.48445
25
$1.41238
50
$1.34032
100
$1.28268
500
$1.1962
1000
$1.02326
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
20
Pitch
2.00 mm
Primary Type
Board Mount
Termination
Through Hole
Type
Socket Strip
Overview
Adam Tech 2RS Series 2.00mm Receptacle Strips are offered in several sizes and profiles designed to satisfy most 2.00mm socket requirements. Available in Single and Dual rows, they are offered in Straight, Right Angle, SMT, Bottom Entry and Pass Through PCB mounting styles.
Features:
Single and Dual Row in Straight, Right Angle and SMT Mounting Forms
Top, Side and Bottom Entry Versions
Plated Full Gold, Full Tin or Duplex Plated
Five Different Body Heights
Standard PBT Insulator or Optional Hi Temp Insulator
Tape and Reel Packaging Available
Features:
Single and Dual Row in Straight, Right Angle and SMT Mounting Forms
Top, Side and Bottom Entry Versions
Plated Full Gold, Full Tin or Duplex Plated
Five Different Body Heights
Standard PBT Insulator or Optional Hi Temp Insulator
Tape and Reel Packaging Available