Skip to content
information
Shopping from the United States?

Abbatron / HH Smith 145

Connector Test Banana Plug Panel Mount Uninsulated Brass Nickel Plated

Mfr. Part #: 145 / RS Stock #: 70209889

Abbatron / HH Smith

Abbatron / HH Smith 145

Mfr. Part #: 145
RS Stock #: 70209889

Description

Connector Test Banana Plug Panel Mount Uninsulated Brass Nickel Plated

In Stock:

88

Price

Qty.

Standard Price

1

$5.88314

10

$5.41188

25

$5.04703

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15 A
Insulation Type
Uninsulated
Mounting Type
Panel Mount
Primary Type
Banana
Size
Standard in
Spring Material
Beryllium Copper
Terminal Diameter
0.18 in.
Terminal Length
9⁄16 in.
Type
Banana Plug

Overview

Threaded Uninsulated Banana Plugs, 15 A, Brass Body Material, Beryllium Copper Spring
Type 145. Stud Length: 11/32". Standard body internal threaded banana plug. Supplied with lug and 1/4-32 screw.