Skip to content
information
Shopping from the United States?

ABB MCBH-021

Switch, part;Contact Block;1NC cntct blk x 2 plus one lamp module with holder

Mfr. Part #: MCBH-021 / RS Stock #: 70281729

ABB

ABB MCBH-021

Mfr. Part #: MCBH-021
RS Stock #: 70281729

Description

Switch, part;Contact Block;1NC cntct blk x 2 plus one lamp module with holder

Out of Stock

Price

Qty.

Standard Price

1

$41.59329

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
2 NC
Current Rating
6 A
Primary Type
Lamp Block and Holder
Termination
Screw
Type
Contact Block
UPC Code
66201922951
Voltage Rating
120 V

Overview

Self cleaning contacts of silver. Contact blocks can be stacked a maximum of 2 levels on the three block holder.