3M CGXL-GU
Comfort Grip Gloves - General Use - Extra Large
Mfr. Part #: CGXL-GU / RS Stock #: 70420240
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.5585
10
$10.98201
25
$10.75142
50
$10.52083
100
$10.29023
250
$10.05964
500
$9.82905
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
54007989561
Class
EN3
Color
Gray ; Black
Material
Nylon Knit ; Latex
Quantity
6 pairs/bag
Size
XL in
Style
Abrasion Resistant ; Medium-Duty ; Gripper
Type
Palm Coated Glove ; Work Glove
UPC Code
54007989561
Overview
3M Comfort Grip Series Safety Gloves —Medium-duty Cut Resistant Work Gloves:
3M Comfort Grip Gloves offer a comfortable alternative to the traditional cotton and leather work glove. The gloves are constructed from a nylon knit material which offers a comfortable, breathable fit and are perfectly suited for applications where hand flexibility and dexterity are needed. The coated palm provides gripping ability in wet or oily applications. The Comfort Grip Cut Resistant gloves are an excellent choice for applications when working with sharp tools or edges. The 3M Comfort Grip Winter Gloves helps keep hands warm in colder climates.
Two varieties allow you to customize your cut level to the job’s requirements. The ANSI Cut Level 3, EN388 Cut Level 5 glove is nitrile foam coated, while the ANSI Cut Level 2, EN388 Cut Level 3 glove is polyurethane coated. Both are washable and feature a knit wrist cuff style.
Features:
EN388 4343 and ANSI Cut Level 2 for hand protection from mechanical risks
Polyurethane coated for better tactile sensitivity
Elastic knit wrist cuff is easy to pull on and off quickly and keeps out debris
Long-lasting, durable and washable
Applications:
Handling abrasive or sharp materials
Forming, bending or machining sharp parts
Cable pulling and wire handling
Cable preparation
3M Comfort Grip Gloves offer a comfortable alternative to the traditional cotton and leather work glove. The gloves are constructed from a nylon knit material which offers a comfortable, breathable fit and are perfectly suited for applications where hand flexibility and dexterity are needed. The coated palm provides gripping ability in wet or oily applications. The Comfort Grip Cut Resistant gloves are an excellent choice for applications when working with sharp tools or edges. The 3M Comfort Grip Winter Gloves helps keep hands warm in colder climates.
Two varieties allow you to customize your cut level to the job’s requirements. The ANSI Cut Level 3, EN388 Cut Level 5 glove is nitrile foam coated, while the ANSI Cut Level 2, EN388 Cut Level 3 glove is polyurethane coated. Both are washable and feature a knit wrist cuff style.
Features:
Applications: