Skip to content
information
Shopping from the United States?

3M 11818-00000-20

Protective Eyewear AP, Clear Anti-Fog Lens, Virtua Series

Mfr. Part #: 11818-00000-20 / RS Stock #: 70578490

3M

3M 11818-00000-20

Mfr. Part #: 11818-00000-20
RS Stock #: 70578490

Description

Protective Eyewear AP, Clear Anti-Fog Lens, Virtua Series

In Stock:

1

Price

Qty.

Standard Price

1

$82.91275

5

$76.28319

10

$73.7899

25

$71.31102

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 20
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
10078371118188
Color
Clear
Family Name
Virtua™ Family
Lens Color
Clear
Material
Plastic
Type
Safety Glasses
UPC Code
10078371118188

Overview

3M Virtua™ AP Series — Lightweight Anti-Scratch Protective Eyewear:

Virtua AP protective eyewear offers sleek, unisex styling, lightweight comfort and exceptional value. It is designed with high-wrap polycarbonate lenses and integral side shields to provide comfortable fit and ultimate protection. 3M™ Virtua™ AP Protective Eyewear is an economy line of safety glasses that offer style, protection and affordability. Providing a wide viewing area, the wraparound design combines with the integrated side shields to keep eyes more fully protected. Contoured temples fit comfortably and snugly without pressure points but also without any looseness that causes shifting. The impact-resistant polycarbonate lens absorbs 99.9% UV rays.

These safety glasses are recommended for the following tasks: chipping, chiseling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing. Industries in which these safety glasses are commonly used include aviation, chemicals, construction, food and beverage, general manufacturing, mining, oil and gas, pharmaceuticals, primary metals, and transportation. Do not use this eyewear in an industrial setting without contacting your supervisor or safety specialist to insure that it will help provide proper protection for the specific hazards in your workplace. Some operations may require special filter lenses, machine guards, goggles, face shields or other safety equipment. Virtua™ AP safety glasses meet the requirements of CSA Z94.3 and ANSI Z87.1-2015.

Features:
  • Polycarbonate lens absorbs 99.9% UV.
  • Meets the requirements of CSA Z94.3 and the High Impact Requirements of ANSI Z87.1-2015
  • Lightweight, unisex protective eyewear
  • High wraparound coverage
  • Comfortable, contoured fit.
  • Contoured temples fit comfortably and snugly