XP Power DRC100US15 Power Supply, AC-DC, DIN Rail, 97W, 15V, 6.5A, 85-264V In, DRC100 Series
MFR Part #:
DRC100US15
RS Stock Number:
72084190
CA$52.69
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
---|---|
1+ | CA$52.69 |
In Stock - 12
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Available Quantity:
12
Quantity on Order: 0
XP Power DRC100US15 Power Supply, AC-DC, DIN Rail, 97W, 15V, 6.5A, 85-264V In, DRC100 Series is available to buy in increments of 1
Documents
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Mounting Type | DIN Rail Mount |
Special Features | 3 Year Warranty, DC Input Capable, DC OK Indicator, Fused Input, Over Voltage Protection, Overload Protection, Short Circuit Protection |
Primary Type | DC-DC |
Output Current | 6.5 A |
Features | 100 w Convection Cooled, 120 To 370 vdc, 3 Year Warranty, Adjustable Output Voltages From 12 To 48 vdc, Class B Conducted & Radiated Emissions, Class II Operation, Compact Low Profile Design, Dc ‘On’ Led Indicator, Full Power To 45/50 C, High Efficiency, Input Surge Withstand 300 vac For 5S, To 30 C To 70 C Operating Temperature, Ul/En62368 To 1 Approvals, Universal Input Range 85 To 264 vac, Up To 90% |
Output Power | 98 W |
Output Voltage | 15 VDC |
Type | Industrial |
Configuration | Enclosed |
Approvals | EN55032 Class B, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN62368-1, GB-T2423.22-2002, GB/T2423.10-2008, TUV, UL, UL62368-1, UL94V-0 |
Number of Outputs | 1 |
Operation | switching |
Input Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC, 127 VAC, 190 VAC, 200 VAC, 220 VAC, 230 VAC, 240 VAC |
Input Voltage Range | 100-264 VAC |
Manufacturer | XP Power |
Manufacturer Part Number | DRC100US15 |
Series | DRC100 Series |