Punchout session started for

LUTZE Inc. 716410 Electronic Load Monitor, LOCC-BOX-NET, DC12/24VDC, 1-10A, 5 Characteristic

MFR Part #: 716410
|
RS Stock Number:
72065963
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
CA$144.32
This price is for general public. Price may vary for registered customers.
In Stock - 1
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Available Quantity: 1
Quantity on Order: 0
Request Lead Time
LUTZE Inc. 716410 Electronic Load Monitor, LOCC-BOX-NET, DC12/24VDC, 1-10A, 5 Characteristic is available to buy in increments of 1

Documents

  • RoHS Compliant

Product Specifications

Product Attribute

Attribute Value

Alternate Mfr Part Number LOCC-Box-Net 7-6410
Approvals UL 508
Brand LUTZE Inc.
Characteristic 5
Housing Material Plastic
Manufacturer Part Number 716410
Operating Voltage Range 10-30 VDC
Output Current 10 A
Series LOCC-BOX Series
Termination Push-in
Type Industrial
Warranty 5 years

Overview

LUTZE LOCC-Box is an innovative control circuit protection device utilizing state-of-the-art “Solid State Technology” for short circuit and overload situations in 12/24V DC control circuits. LOCC-Box’s technology eliminates the mechanical operation of a circuit breaker or the inefficiencies of a fuse
Features:
●Safety first! When conventional circuit breakers and fuses are not reliable enough!
●Adjustable current range (1-10A)
●Adjustable characteristics: fast, medium, slow 1, slow 2, slow 3
●Output alarm signal at 90% of load setting
●Output trip alarm
●LED status indicator on/off/alarm
●Remote reset and remote on/off
●Independent of ambient temperature, no derating required
●UL Listed