Your company account is blocked and you cannot place orders. If you have questions, please contact your company administrator.
Punchout session started for

RS PRO 1862538 DC Ammeter, Input 0-15A, 57mm x 44mm, 1.5 Inch Analog Panel Meter 1.5% Acc

MFR Part #: 1862538
|
RS Stock Number:
71960474
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
CA$55.27
This price is for general public. Price may vary for registered customers.

Quantity

Price

1+ CA$55.27
In Stock - 3
Additional Inventory: 19
Lead Time For Additional Inventory: 10 Days
Available Quantity: 3
Quantity on Order: 0
Request Lead Time
RS PRO 1862538 DC Ammeter, Input 0-15A, 57mm x 44mm, 1.5 Inch Analog Panel Meter 1.5% Acc is available to buy in increments of 1

Product Specifications

Product Attribute

Attribute Value

Manufacturer RS PRO
Manufacturer Part Number 1862538
Series 54020200 Series

Overview

Moving Coil meters are designed to measure DC current or voltage, these meters indicate average values. Scales are linear and calibrated down to zero. High currents are measured with separate shunts attached on the rear side of the meter. Suppressed zero, Centre zero and Offset zero models are also available. Scale is linear and interchangeable.
Movement consists of a magnet, aluminum coil suspended on pivots, hairspring and jewel mechanism. Usage of Jewel is similar to top jewel in Moving Iron meter. Damping is achieved through the eddy current damping method. All DC Voltmeters are 1000 ohms per volt, rectified product run at 900 ohms per volt, millivolt meters use a 5 milliamps movement.
All RS Pro meters are housed in robust case with classical finish. The case is made of polycarbonate, which is flame retardant and non-drip and conforms to international regulations UL 94 V-0. Polycarbonate is a very tough and light weight engineering plastic material which has got the best mechanical properties closest to a metallic housing. It is 10% glass filled providing extra toughness.