Punchout session started for

Hammond Manufacturing HWC3027U27BK Cabinet Rack,19",27U,Black,Steel,Swing Frame,24.5" Panel Depth,HWC Series

MFR Part #: HWC3027U27BK
|
RS Stock Number:
71481604
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
CA$1,811.45
This price is for general public. Price may vary for registered customers.

Quantity

Price

1+ CA$1,811.45
Out of Stock (Can be Backordered)
Additional Inventory: 15
Lead Time For Additional Inventory: 10 Days
Available Quantity:
Quantity on Order: 0
Request Lead Time
Hammond Manufacturing HWC3027U27BK Cabinet Rack,19",27U,Black,Steel,Swing Frame,24.5" Panel Depth,HWC Series is available to buy in increments of 1

Product Specifications

Product Attribute

Attribute Value

Construction Welded
Primary Type Cabinet Rack
Configuration Swing Frame
Rack Height 27.00 U
Color Black
Material Steel
Size 19 in
Panel Depth 24.5 In.
UPC Code 623980820231
Panel Space 27U (47.25 in)
Manufacturer Hammond Manufacturing
Manufacturer Part Number HWC3027U27BK
Series HWC Series

Overview

Heavy Duty UL Rated 350 lbs Weight Capacity Swing-Out Sectional Wall Mount Rack Cabinet

The Hammond Wall Cabinet (HWC) was designed with the technical professional in mind. Our modern design enables the cabinet to be installed in less time using fewer installers than similar cabinets of its size. Fabricated from heavy duty steel, the HWC is available in up to 27U and 34.78" overall depth and can support up to 350 lbs of equipment. If your installation is located in a locked room, doors may not be required. The HWC ships without doors but has three convenient door options that take just a few minutes to install.

Features:
Available in three heights, two widths and two depths.
Center section features: Heavy duty spring-hinge pin for easy installation and removal; Side panel that includes four (4) vents for optional fans; Thirty inch wide version includes cutouts for optional 19" accessories such as cable management located within the mounting rails.
Rear section features: The side of the rear section includes 2.50" and 2.00" knockouts; The top and bottom of the rear section include 3.00", 2.00", 1.38" and 1.12" Conduit knockouts and Fan knockouts; Generous cable management lances located on the rear section as well as on mounting rails; Heavy duty keyhole for wall mounting; Large openings in rear for cable access; Dedicated bonding points that also provide drill-less mounting of electrical 4x2 utility box.
Grounding kits sold separately - GRDKIT01 or GRDKIT04.
Three optional locking doors: 64% Perforated; Tinted Window; Solid
Upgrade the cabinet to be IP50 dust-resistant with the HWCF Cabinet Sealing and Filter Kit.

Specifications:
14-gauge welded rear section; 16-gauge center section and doors.
EIA compliant adjustable depth mounting rails.
Includes one pair of tapped (10-32) mounting rails.
Supports multiple pairs of rails.
Grounding lugs located on top and bottom of the door, center and rear sections.
UL 2416 Rated for up to 350 lbs (159 kg) static load rating.
Rugged sand-textured black powder paint (reduced fingerprints and marks).
TAA Compliant.
Manufactured in North America.