Punchout session started for

Square D DTU462 SWITCH NOT FUSIBLE DT N1 600V 60A 4P

MFR Part #: DTU462
|
RS Stock Number:
71419326
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
CA$4,357.92
This price is for general public. Price may vary for registered customers.

Quantity

Price

1+ CA$4,357.92
5+ CA$4,140.03
Out of Stock (Can be Backordered)
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Available Quantity:
Quantity on Order: 0
Request Lead Time
Square D DTU462 SWITCH NOT FUSIBLE DT N1 600V 60A 4P is available to buy in increments of 1

Product Specifications

Product Attribute

Attribute Value

Manufacturer SQUARE D
Manufacturer Part Number DTU462

Overview

The Square D™ by Schneider Electric brand Double Throw Safety Switch is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. Double throw safety switches are designed for Residential, light commercial, and industrial installations. Double throw safety switches transfer a load from one power source to another power source. 30A-100A F Series safety switches provide significantly higher levels of mechanical endurance than NEMA KS-1 or UL98 standards require and switches can be field-converted to transfer a power source from one load to another. These switches come in fusible or non-fusible configurations and my be padlocked in the ON-OFF positions. This Double Throw Safety Switch has a rated current of 60A. T his non-fusible disconnect switch is surface mounted and has a NEMA 1 protection rating. This Double Throw Safety Switch comply's to UL listed certifications. Dimensions for this product are 11.96 in (H),29.94 in (W),6.93 in (D). This procuct comes with an 18 month warranty.